| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51236542 |
| SKU: | WAG51236542 |
51236542
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 207377-1 | HSG,PLUG 6 POSN,METRIMATE | ![]() |
| WAGO 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| WAGO 17-200331 | IP67 USB, Cable connector , Plastic metallized | ![]() |
| WAGO 09100033001 | 1A 3+PE male shielded crimp insert with snap in latch | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |


