| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51238437 |
| SKU: | WAG51238437 |
51238437
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| WAGO 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| WAGO 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| WAGO 282-698/281-413 | 2-COND AUTOMOTIVE-STYLE F | ![]() |


