| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-698/281-413 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 3.346 in |
| Part Aliases: | 51240582 |
| SKU: | WAG282-698/281-413 |
282-698/281-413
| Heilind Number: | WAG282-698/281-413 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-698/281-413 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality DIN Rail Mount terminal block, part of the 282 series, features a durable housing made of Nylon, ensuring reliable performance in a wide range of operating temperatures from -60 °C to 105 °C. With an overall width of 0.315 inches and height of 3.346 inches, it offers a compact yet efficient solution for your connectivity needs. RoHS compliant and stocked for immediate delivery, this terminal block is a must-have for any industrial or commercial application. Upgrade your systems with the 282-698/281-413 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| WAGO 206043-4 | CPC RECPT ASSEMBLY SIZE 17-14 | ![]() |
| WAGO 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| WAGO 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| WAGO 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| WAGO 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO 776430-3 | AS 16, 3P CAP ASSY, KEY 3 | ![]() |
| WAGO 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| WAGO 2002-1891 | TOPJOB S END AND INTERMED | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |


