| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 733-212 |
| Part Aliases: | 51148244 |
| SKU: | WAG733-212 |
733-212
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| WAGO 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| WAGO 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 3-643813-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| WAGO 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| WAGO 643075-7 | 07P MTA100 MOLDED COVER | ![]() |
| WAGO 770009-1 | UMNL II PIN PTPBR | ![]() |
| WAGO 108-0302-001 | BANANA PLUG INSULATED SOLDLESS TAPERD RED HNDLE NICKEL | ![]() |
| WAGO 108-0303-001 | BANANA PLUG INSULATED SOLDLESS TAPERD BLK HNDLE NICKEL | ![]() |
| WAGO S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


