736-104

Heilind Number:WAG736-104
Manufacturer:WAGO
Manufacturer Number:736-104
ECAD Model:
3D Model

Description:

WAG736-104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-104
SKU:WAG736-104

Detailed Description

Introducing the 736-104, a DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure electrical connections. This series 736 terminal block features a durable Nylon housing in a sleek Gray color, ensuring reliability in various applications. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. Featuring 8 poles and 2 levels, this terminal block accommodates multiple connections with ease. Rated for 21A and 630V, it is suitable for high-power applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Accepting wire sizes from 28 to 12 AWG, it offers versatility in wiring options. Trust in the 736-104 for dependable and efficient connectivity in your projects.