| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2850 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 19,0 ;.75 |
| Mount Hole Diameter: | 22,2 ;.875 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2850 |
2850
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2240 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in), 1.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 2853 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.281 Mounting Hole Diameter (in), 0.22 Inside Diameter (inches) | ![]() |
| HEYCO Products HXN1/4-20-STL-ZI | Hex Nut | ![]() |
| HEYCO Products DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| HEYCO Products LCD6-14A-L | Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, standard package. | ![]() |
| HEYCO Products PM1-3F-C | Fork Terminal, 0.5 - 1.5mm² wire range, M3 stud size, non-insulated. | ![]() |
| HEYCO Products PMNF1-3F-C | Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry. | ![]() |
| HEYCO Products TA1S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products FHS-M6-20 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Metric | ![]() |


