| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-204 |
| SKU: | WAG736-204 |
736-204
| Heilind Number: | WAG736-204 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 736-204 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 736-204 MOD DBL DECK PCB Terminal Block, a reliable and efficient solution for your connectivity needs. With a durable Nylon housing in a sleek Gray color, this terminal block offers secure Through Hole mounting with Cage Clamp termination for easy installation. Featuring Electrolytic Copper contacts with Tin plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 5mm, 8 poles, and 2 levels, it provides ample connectivity options. UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 28 to 12 AWG. With a high current rating of 21A and a voltage rating of 630V, it is suitable for a wide range of applications. RoHS compliant and in stock, the 736-204 is the ideal choice for your PCB mounting needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 953118-3 | 40pos MQS .63 header 180deg | ![]() |
| WAGO 953118-4 | 40pos MQS .63 header 180deg | ![]() |
| WAGO 967116-1 | MESSERLEISTE 18P | ![]() |
| WAGO 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO SMTSO-3.6-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


