ABB92DHAD-S250

Heilind Number:WAG736-206
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAD-S250
ECAD Model:
3D Model

Description:

MOD DBL DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAD-S250
Pitch:5 mm
Series:736
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:21 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:2
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51155763
SKU:WAG736-206

Detailed Description

The ABB92DHAD-S250 is a versatile MOD DBL DECK PCB terminal block, perfect for your electrical connection needs. With a durable Nylon housing in a sleek Gray color, it offers reliable performance and easy identification. Featuring Through Hole mount type and Cage Clamp termination method, installation is a breeze. Electrolytic Copper contacts with Tin plating ensure excellent conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. With a pitch of 5mm and 12 poles across 2 levels, it provides ample connectivity options. UL 94V-0 rated for safety, it can handle up to 21A of current at 630V. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your PCB assembly projects.