739-108

Heilind Number:WAG739-108
Manufacturer:WAGO
Manufacturer Number:739-108
ECAD Model:
3D Model

Description:

WAG739-108

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-108
SKU:WAG739-108

Detailed Description

The 739-108 PCB TERMINAL BLOCK is an essential component for secure and efficient electrical connections in your projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for Through Hole mounting, ensuring stability and ease of installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity and corrosion resistance. With a pitch of 5mm and accommodating wire sizes ranging from 28 to 14 AWG, it offers versatility for various applications. UL 94V-0 rated for high flammability safety, this terminal block can handle a current rating of 24A and a voltage rating of 630V, making it ideal for demanding environments. RoHS compliant and suitable for use with 28 to 12 AWG conductors, the 739-108 is a trusted solution for your connectivity needs in the Connectors, PCB Mount Terminal Blocks, and Terminal Blocks categories.