| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-556 |
| SKU: | WAG736-556 |
736-556
| Heilind Number: | WAG736-556 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 736-556 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 736-556 MOD DBL DECK PCB terminal block, a high-performance connectivity solution designed for efficient PCB mounting. With a durable Nylon housing in sleek Gray, this terminal block boasts a robust construction that meets UL 94V-0 flammability standards for enhanced safety. Featuring Cage Clamp termination for easy and secure wire connectivity, it accommodates wire sizes ranging from 28 to 12 AWG. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the 7.5mm pitch and 12 poles with 2 levels offer versatile connectivity options. Rated for 1000V voltage and 21A current, this RoHS-compliant terminal block is ideal for a wide range of applications in industrial and commercial settings. Upgrade your PCB assembly with the 736-556 for seamless and dependable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 967116-1 | MESSERLEISTE 18P | ![]() |
| WAGO 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 90325-3008 | Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 8 Circuits | ![]() |


