745-302

Heilind Number:WAG745-302
Manufacturer:WAGO
Manufacturer Number:745-302
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-302
Pitch:7.5 mm
Series:745
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51113983
SKU:WAG745-302

Detailed Description

The 745-302 PCB Terminal Block is a reliable and high-performance connector designed for through-hole mounting in electronic assemblies. With a durable Nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures secure and efficient connections. Featuring a pitch of 7.5mm, it accommodates wire sizes ranging from 24 to 10 AWG, making it versatile for various applications. With a current rating of 41A and a voltage rating of 1000V, it guarantees safe and stable power transmission. Its UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental standards. Ideal for use in hi-rel industrial and commercial settings, the 745-302 is a dependable solution for your PCB connectivity needs.