| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-102/022-000 |
| SKU: | WAG769-102/022-000 |
769-102/022-000
| Heilind Number: | WAG769-102/022-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-102/022-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ANGLED FEMALE PLUG, part of the 769 series of connectors. Constructed with durable Nylon housing, this plug is designed for reliable performance even in harsh environments, with a wide operating temperature range from -60 °C to 105 °C. With an overall width of 0.394 in and height of 1.461 in, it offers a compact yet functional solution for your connectivity needs. Featuring a 5 mm pitch, it is suitable for DIN Rail Terminal Blocks and Interface Modules. This RoHS-compliant product ensures environmental responsibility. Upgrade your terminal block setup with the 769102022000 for efficient and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| WAGO 207055-1 | EXTENDER BACK SHELL | ![]() |
| WAGO 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| WAGO 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| WAGO 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| WAGO 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| WAGO 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |


