769-106/022-000

Heilind Number:WAG769-106/022-000
Manufacturer:WAGO
Manufacturer Number:769-106/022-000
ECAD Model:
3D Model

Description:

X-COM ANGLE FEMALE PLUG 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-106/022-000
SKU:WAG769-106/022-000

Detailed Description

Introducing the X-COM ANGLE FEMALE PLUG 6 ( 769-106/022-000), a versatile and reliable connector designed for seamless integration in various applications. Constructed from durable Nylon housing material, this plug ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, it offers exceptional versatility. The compact design, measuring 1.181 inches in width and 1.461 inches in height, allows for easy installation in tight spaces. Featuring a 5mm pitch, it provides secure connections. Compliant with RoHS regulations, it is environmentally friendly. Ideal for DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications. Upgrade your connectivity with the X-COM ANGLE FEMALE PLUG 6.