| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-109 |
| SKU: | WAG769-109 |
769-109
| Heilind Number: | WAG769-109 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-109 |
| ECAD Model: |
Specifications
Detailed Description
The 769-109 DIN Rail Terminal Block is a reliable and versatile connectivity solution for industrial environments. Constructed with durable nylon housing, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance even in harsh conditions. With a pitch of 5mm, it offers easy and efficient wire connections. Measuring 1.772 inches in width and 1.78 inches in height, it is compact yet functional. This RoHS-compliant terminal block is part of the 769 series, known for its high quality and performance. Perfect for use in a variety of applications, it is a crucial component in any terminal block and interface module setup. Trust in the 769-109 for seamless and reliable connectivity in your industrial systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| WAGO 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| WAGO 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| WAGO 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| WAGO 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| WAGO 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| WAGO JN418-212-C | Wire Joint Nylon Ins 4 #18 - 2 #12 AWG | ![]() |
| WAGO PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


