769-111

Heilind Number:WAG769-111
Manufacturer:WAGO
Manufacturer Number:769-111
ECAD Model:
3D Model

Description:

FEMALE PLUG 1 COND. 11 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-111
SKU:WAG769-111

Detailed Description

This Female Plug 1 Cond. 11 PO, part number 769-111, is a versatile connector designed for reliable and efficient electrical connections. Constructed of durable nylon with a maximum operating temperature of 105°C and a minimum of -60°C, it ensures performance in a wide range of environments. Featuring a pitch of 5mm, it offers easy installation on DIN rail terminal blocks. With its compact dimensions of 2.165" in overall width and 1.78" in overall height, it is suitable for space-constrained applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in various industries, this connector is a essential component for your connectivity needs.