| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-115 |
| Series: | 769 |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 2.953 in |
| Overall Height: | 1.78 in |
| Pitch: | 5 mm |
| Part Aliases: | 51128331 |
| SKU: | WAG769-115 |
769-115
| Heilind Number: | WAG769-115 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-115 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-115 DIN Rail Terminal Block, designed for reliable and efficient wire connections in industrial settings. Constructed with durable nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The 5mm pitch allows for easy installation on DIN rails. RoHS compliant and measuring 2.953 inches in width and 1.78 inches in height, this terminal block meets international standards for quality and safety. Upgrade your connectivity solutions with the 769-115, part of our high-performance 769 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-747943-6 | KIT,RCPT,9P,HDE,SHLD ENCLSRE | ![]() |
| WAGO 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| WAGO 32883 | TERMINAL,PIDG R 12-10 10 | ![]() |
| WAGO 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| WAGO 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 963531-1 | BLINDSTOPFEN | ![]() |
| WAGO 09330009984 | zinc die-cast | ![]() |
| WAGO EPS200-1/2-48-BLK-75PCS | 7000133600 80611600786 EPS200 1/2 BK 48 75/BX 420050 | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


