769-113

Heilind Number:WAG769-113
Manufacturer:WAGO
Manufacturer Number:769-113
ECAD Model:
3D Model

Description:

1-CONDUCTOR FEMALE PLUGGRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-113
SKU:WAG769-113

Detailed Description

Introducing the 769-113 DIN Rail Terminal Block, a highly durable and versatile connectivity solution for your industrial applications. Constructed with high-quality nylon housing, this terminal block can withstand extreme temperatures ranging from -60°C to 105°C, ensuring reliable performance in all environments. With a compact design measuring 2.559 inches in width and 1.78 inches in height, it is perfect for space-constrained installations. The 5mm pitch allows for easy and secure wire connections. RoHS compliant and in stock for immediate delivery, the 769-113 is the ideal choice for your DIN rail terminal block needs.