| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320344 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320344 |
320344
Specifications
Detailed Description
Enhance your electrical connections with this rugged TERMINAL for Solis R 6 1/2 applications. Designed with precision, it features a Ring Tongue connector type and a 1/2, M12 stud size, ensuring secure attachment. The offset orientation and closed barrel type offer versatility, while the straight terminal angle simplifies installation. With a wide operating temperature range of 170°C to 338°F, it guarantees reliability in various environments. Suitable for 6 AWG wire, this terminal accommodates 10.5 - 16.8 mm² and 20800 - 33100 CMA sizes. Its RoHS compliance underscores its commitment to environmental responsibility. Ideal for professionals in the field, this terminal is a crucial component in maintaining efficient electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355133-1 | HEBEL F.AUFNAHM-GEH | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326105 | TERMINAL,AMPOWER 500MCM 1/2 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | TE Connectivity 320344 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 320344 Application Tooling | ![]() |
| TE Connectivity 1901000-1 | TE Connectivity 320344 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 320344 Application Tooling | ![]() |
| TE Connectivity 48128 | TE Connectivity 320344 Application Tooling | ![]() |
| TE Connectivity 69217 | TE Connectivity 320344 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


