769-114

Heilind Number:WAG769-114
Manufacturer:WAGO
Manufacturer Number:769-114
ECAD Model:
3D Model

Description:

FEMALE PLUG 1 COND. 14 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-114
SKU:WAG769-114

Detailed Description

Introducing the FEMALE PLUG 1 COND. 14 PO ROHS ( 769-114), a vital component in our 769 series of connectors. Crafted with durable Nylon housing material, this plug ensures reliable performance even in harsh environments, with a wide operating temperature range from -60 °C to 105 °C. Its compact design, measuring 2.756 inches in width and 1.78 inches in height, allows for easy installation in DIN Rail Terminal Blocks and Interface Modules, making it a versatile solution for various applications. With a pitch of 5 mm, it offers efficient connectivity. While not RoHS compliant, this product meets stringent quality standards. Trust in the 769114 for secure and efficient terminal block connections.