| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-603/002-000 |
| SKU: | WAG769-603/002-000 |
769-603/002-000
| Heilind Number: | WAG769-603/002-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-603/002-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-603/002-000 Male Connector, a crucial component for seamless connectivity in electronic systems. Crafted from durable Nylon, this panel mount connector ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring at 1.197" in width and 0.72" in height, offers easy integration into various setups. Featuring a 5mm pitch, it facilitates efficient signal transmission. With RoHS compliance, you can trust in its environmental responsibility. Perfect for DIN Rail Terminal Blocks and Interface Modules, this connector is a must-have for your terminal block applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| WAGO 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| WAGO 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |


