769-605

Heilind Number:WAG769-605
Manufacturer:WAGO
Manufacturer Number:769-605
ECAD Model:
3D Model

Description:

WAG769-605

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-605
SKU:WAG769-605

Detailed Description

Introducing the 769-605 Male Connector, a versatile and durable component designed for efficient connectivity in various applications. Constructed with high-quality Nylon housing material, this connector ensures reliable performance even in harsh environments. With a DIN Rail Mount for easy installation, it offers convenience and flexibility in setup. Operating smoothly in temperatures ranging from -60°C to 105°C, it guarantees stable functionality in both extreme cold and heat. Its compact design, measuring at 1.126 inches in width and 0.72 inches in height, makes it suitable for space-constrained installations. The 5mm pitch allows for secure and efficient wire connections. Fully RoHS compliant, this connector meets environmental standards without compromising on quality. Perfect for use in DIN Rail Terminal Blocks, Interface Modules, and other terminal block applications, the 769-605 is a reliable and efficient solution for your connectivity needs.