769-606

Heilind Number:WAG769-606
Manufacturer:WAGO
Manufacturer Number:769-606
ECAD Model:
3D Model

Description:

MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-606
SKU:WAG769-606

Detailed Description

This MALE CONNECTOR ( 769-606) from the 769 series is a reliable and durable component for your connectivity needs. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in demanding environments. Designed for easy installation, it features DIN Rail Mount compatibility. With a wide operating temperature range of -60 °C to 105 °C, it can withstand extreme conditions. Its compact dimensions of 1.323" in width and 0.72" in height make it suitable for space-constrained applications. With a pitch of 5mm, it allows for efficient and secure connections. This connector is fully ROHS compliant, meeting environmental standards. Perfect for use in various industries, including industrial automation, telecommunications, and more. Upgrade your systems with this 769606 MALE CONNECTOR.