| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 770-101 |
| SKU: | WAG770-101 |
770-101
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480701-6 | 03P UMNL CAP HSG BLU | ![]() |
| WAGO 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| WAGO 53125-1 | TERMINAL,SOLIS SPR SPD 16-14 | ![]() |
| WAGO 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| WAGO 15-06-0101 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits | ![]() |
| WAGO 15-06-0106 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits | ![]() |
| WAGO 19003-0026 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 2.79 x 0.51mm | ![]() |
| WAGO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO 50148-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel | ![]() |


