| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-603 |
| Color: | White |
| Series: | 793 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Vertical Marking |
| Marking Type: | Numbers |
| Part Aliases: | 7930603 |
| SKU: | WAG793-603 |
793-603
| Heilind Number: | WAG793-603 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-603 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WMB MULTIPLE MARKING SYSTEM, SKU 793-603, a must-have accessory for efficient organization in any workspace. This white marker, part of series 793, features a snap-on mating type for easy installation. With a non-stretchable design and halogen-free construction, it guarantees durability and safety. The black marking color stands out clearly, meeting flammability rating UL 94V-2. Measuring 5mm in width, it offers precise vertical marking with numbers. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more, this RoHS-compliant product is in stock for immediate shipping. Upgrade your labeling system with the WMB MULTIPLE MARKING SYSTEM.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1586017-4 | 4P FH PLUG VAL-U-LOK V0 | ![]() |
| WAGO 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| WAGO 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| WAGO 42742-1 | FASTON 250 FLAG REC 18-12 AWG BR | ![]() |
| WAGO 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| WAGO 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| WAGO 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |


