| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-410 |
| Part Aliases: | 60357168 |
| SKU: | WAG2002-410 |
2002-410
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO D38999/20FC35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| WAGO D38999/20FJ61SA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| WAGO 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| WAGO C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| WAGO C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| WAGO C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO G1.5X2LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO D38999/20FJ35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


