| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 831-3623 |
| SKU: | WAG831-3623 |
831-3623
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 350431-1 | 06P UMNL PIN HDR ASSY V2 NAT | ![]() |
| WAGO F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| WAGO F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |
| WAGO 231-2303/026-000 | MOD CCS BLK 3-P | ![]() |


