| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205729-1 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 1 |
| Clamp Type: | Clam Shell |
| Shield Plating Material: | None |
| Shielded: | No |
| Screw Hole Thread Size: | 11841 |
| Cable Exit Angle: | 180°, 45° |
| Cable Insulation Diameter: | .256 in, 6.5 mm |
| Screws and Retainer Clips: | Without |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Clam Shell Length: | Standard |
| Part Aliases: | 5205729-1 |
| SKU: | AMP5205729-1 |
5205729-1
| Heilind Number: | AMP5205729-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5205729-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management setup with this Clamshell Assembly in Size 1, a crucial component in the AMPLIMITE Kit series. Crafted in sleek black, this cable clamp guarantees secure organization for your cables. Featuring a 180° angle cable exit, it ensures efficient connectivity. Made of durable polypropylene, it offers reliable performance while being environmentally friendly with RoHS compliance. Perfect for Data and Devices applications, this assembly is essential for any professional setup. Upgrade your cable management system with this high-quality clamshell assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3S | PTL 1X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 794229-1 | MINI UMNL2 SOK 22-18 AWG SN LP | ![]() |
| TE Connectivity ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


