| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-834 |
| SKU: | WAG870-834 |
870-834
| Heilind Number: | WAG870-834 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 870-834 |
| ECAD Model: |
Specifications
Detailed Description
The 870-834 is a high-quality DIN Rail Mount terminal block designed for reliable and efficient connectivity in industrial settings. Constructed from durable nylon, it can withstand a wide range of operating temperatures from -60°C to 105°C, ensuring optimal performance in harsh environments. With a sleek overall width of 0.197 inches and height of 2.165 inches, it offers space-saving convenience without compromising functionality. This RoHS-compliant terminal block is part of the 870 series, known for its superior quality and performance. Perfect for use in various applications, it is a must-have for any industrial setup requiring secure and robust terminal connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-340 | Not on File | ![]() |
| WAGO 280-519 | DOUBLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |


