| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 249-117 |
| Part Aliases: | 60265281 |
| SKU: | WAG249-117 |
249-117
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 280-313 | ORANGE END PLATE | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-646 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |


