| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-911 |
| SKU: | WAG870-911 |
870-911
| Heilind Number: | WAG870-911 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 870-911 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 870-911, a ROHS compliant DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial applications. Constructed with durable Nylon housing, this terminal block ensures high performance even in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for use in a variety of settings. The compact design, measuring just 0.197 inches in width and 1.358 inches in height, allows for easy installation on DIN rails. Perfect for use in hi-rel applications, the 870 series terminal block guarantees secure and stable connections. Trust in the 870-911 for all your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-130171-1 | PIDG RING. | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| WAGO 206036-2 | CPC RECEPTACLE SIZE 17-3 | ![]() |
| WAGO 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| WAGO 211771-1 | 23-19 CPC RECEPT, STND SEX | ![]() |
| WAGO 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| WAGO 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| WAGO 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| WAGO 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| WAGO 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| WAGO 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| WAGO 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| WAGO 966067-1 | ADERENDHULSE K WS | ![]() |


