| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211773-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon, Thermoplastic |
| Number of Contacts: | 19 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211773-1 |
211773-1
Specifications
Detailed Description
Power up your connections with this essential Housing component from our AMP CPC series. Designed for seamless integration in panel mount setups, this straight-oriented, black-colored unit boasts a robust nylon thermoplastic construction. Compliant with UL 94V-0 standards, it guarantees safe and reliable performance, even in demanding environments. With 19 contacts, each accommodating a socket-type connection, it ensures efficient power transmission. Operating at voltages up to 600 V DC and temperatures ranging from -55 to 105 °C (-67 to 221 °F), this housing is a versatile solution for your connectivity needs. Its 23 shell size, all-plastic design, and RoHS compliance further enhance its suitability for various applications. Trust in this Circular Power Connector component to deliver the connectivity you need, every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 211771-1 | 23-19 CPC RECEPT, STND SEX | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||


