| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DTBD |
| Part Aliases: | 8700943 |
| SKU: | WAG870-943 |
ABC44DTBD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Sullins Connector Solutions 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Sullins Connector Solutions 66682-2 | Cut Strip - 20 DF PIN PLATED | ![]() |
| Sullins Connector Solutions 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| Sullins Connector Solutions 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| Sullins Connector Solutions 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| Sullins Connector Solutions 282-325 | GREY END PLATE 0282-0325 | ![]() |
| Sullins Connector Solutions 282-334 | GREY END PLATE | ![]() |
| Sullins Connector Solutions 282-696 | FUSE TERM | ![]() |
| Sullins Connector Solutions 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |


