| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 880-831 |
| Series: | 880 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 3.425 in |
| Part Aliases: | 51134014 |
| SKU: | WAG880-831 |
880-831
| Heilind Number: | WAG880-831 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 880-831 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 880-831, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures long-lasting use even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The compact design, measuring only 0.197 inches in width and 3.425 inches in height, allows for easy installation in tight spaces. RoHS compliant, it meets environmental standards for sustainable manufacturing. The 880-831 is part of the 880 series, known for its quality and performance. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this terminal block is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| WAGO 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| WAGO 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| WAGO 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| WAGO 321262 | SOLIS 90DEG 22-16COM22-18MIL6 | ![]() |
| WAGO 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| WAGO 350550-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| WAGO 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 209-566 | HORIZANTAL MARKING CARD # 1-50 (2X) CONSECUTIVE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |


