| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-566 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2090566 |
| SKU: | WAG209-566 |
209-566
| Heilind Number: | WAG209-566 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 209-566 |
| ECAD Model: |
Specifications
Detailed Description
The HORIZANTAL MARKING CARD # 1-50 (2X) CONSECUTIVE is a must-have accessory for efficient organization in any industrial setting. Featuring a sleek white design with bold black numbering, this snap-on Marker is perfect for labeling terminals, connectors, and barrier strips. With a non-stretchable construction and a width of 5mm, it ensures durability and visibility in any application. Meeting strict RoHS compliance and boasting a flammability rating of UL 94V-2, it guarantees safe use in any environment. Make your marking tasks a breeze with this essential component from our Barrier Strip Jumpers, Covers & Markers collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| WAGO 1-640720-0 | 03P UMNL STR/REL & INSRT NATL | ![]() |
| WAGO 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| WAGO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| WAGO 206508-1 | TYPE XII KEYING PLUG | ![]() |
| WAGO 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| WAGO 211771-1 | 23-19 CPC RECEPT, STND SEX | ![]() |
| WAGO 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| WAGO 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| WAGO 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| WAGO 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 216-241 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |
| WAGO 880-831 | THROUGH TRM BLK 4-CON GRA | ![]() |


