| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0124300000 |
| SKU: | WEI0124300000 |
0124300000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 2-34173-1 | Cut Strip - TERMINAL,PG R 12-10 3/8 | ![]() |
| Weidmuller 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Weidmuller 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Weidmuller 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| Weidmuller 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 09120053104 | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | ![]() |
| Weidmuller 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| Weidmuller 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Weidmuller 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Weidmuller 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Weidmuller LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |


