| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0298360000 |
| SKU: | WEI0298360000 |
0298360000
| Heilind Number: | WEI0298360000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 0298360000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0298360000, a high-performance terminal block from the OMNIMATE Signal series. Designed for reliable connectivity in industrial environments, this orange housing block features robust nylon construction and through-hole mounting for secure installation. With a screw termination method and copper alloy contacts plated with tin, it ensures optimal conductivity and durability. Suitable for a wide range of applications, it accommodates wire sizes from 0.5 to 6mm² and offers a current rating of 32A and a voltage rating of 1000V. With a temperature range of -50°C to 100°C and UL 94V-2 flammability rating, it guarantees safe operation. RoHS compliant and suitable for use in PCB mount setups, this terminal block is the perfect choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | PDN-PL340110 - End Of Life. With this letter we inform you of the End of Life date 31.07.2022 of below product: • TOP 4GS Time schedule: • Start of production (SoP): 01.01.1983 • End of production (EoP): 31.07.2022 • End of delivery (EoD): 31.12.2022 • End of Life/Service (EoL): 31.03.2023 The last order with max. 2 calls can be placed till the 31.07.2022. The delivery is possible until 31.12.2022. There is no direct replacement for this product. Depending on the pitch the LLF 7.50 or LL 6.35 can be offered as an alternative for the TOP 4GS. Nevertheless, a redesign at the customer's site is required! | Download | |||

