| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0368900000 |
| SKU: | WEI0368900000 |
0368900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| Weidmuller 70107-0038 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 4 Circuits, Black | ![]() |
| Weidmuller F85-18-C | Ferrule, non-insulated, 4 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Weidmuller F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |


