| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0463000000 |
| SKU: | WEI0463000000 |
0463000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| Weidmuller 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Weidmuller PT06E-16-99SY(025) | SOCKET CONTACT, 20 DF | ![]() |
| Weidmuller 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Weidmuller 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Weidmuller 170366-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| Weidmuller 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Weidmuller 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Weidmuller 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Weidmuller 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Weidmuller 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Weidmuller ACC19-A-M | Adhesive backed cord clip, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Weidmuller DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Weidmuller PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Weidmuller PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |


