| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0534200000 |
| SKU: | WEI0534200000 |
0534200000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Weidmuller 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Weidmuller 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Weidmuller 207893-1 | CONTACT PIN ASSY. | ![]() |
| Weidmuller 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| Weidmuller 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| Weidmuller 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| Weidmuller 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| Weidmuller 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| Weidmuller P10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, non-insulated, standard package. | ![]() |
| Weidmuller P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Weidmuller P8-38R-T | Ring terminal, large wire, 8 AWG, 3/8" stud size, non-insulated, bulk package. | ![]() |


