| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0569960000 |
| SKU: | WEI0569960000 |
0569960000
| Heilind Number: | WEI0569960000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 0569960000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0569960000, a versatile and reliable terminal block for your electronic connectivity needs. Part of the OMNIMATE Signal series, this top-mounted block features a durable nylon housing in a vibrant orange hue, ensuring easy identification and secure installation. With a pitch of 5.08 mm and two poles across one level, it offers efficient wire termination with copper alloy contacts plated in tin for enhanced conductivity. Suitable for through-hole mounting, it accommodates wire sizes ranging from 0.5 to 2.5 mm² and meets UL 94V-2 flammability standards for safety. Operating at temperatures as low as -50°C and as high as 100°C, it is designed to withstand harsh environmental conditions. With a current rating of 24 A and a voltage rating of 630 V, it guarantees reliable performance in diverse applications. RoHS compliant for environmental responsibility, this terminal block is a must-have for any project requiring secure and efficient wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | WEI-OBS-20220825 - End Of Life Some with replacements. • End of Sales (EoS): 31.08.2022 • End of Delivery (EoD): 31.10.2022 • End of Life/Service (EoL): 30.12.2022 Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||

