| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0570160000 |
| SKU: | WEI0570160000 |
0570160000
| Heilind Number: | WEI0570160000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 0570160000 |
| ECAD Model: |
Specifications
Detailed Description
The 0570160000 TOP 1.5GS/5.08/180/3 2 PIN R20 B V31 terminal block from the OMNIMATE Signal series is a reliable and durable connectivity solution for your electronic projects. Constructed with a sturdy Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. The Screw termination method, Copper Alloy contacts with Tin plating, and a pitch of 5.08mm allow for easy and efficient installation. With a maximum operating temperature of 100°C and a minimum of -50°C, this terminal block is suitable for a wide range of environments. Its bright Orange housing color, along with UL 94V-2 flammability rating, ensures safety and visibility. With a current rating of 24A and voltage rating of 630V, it can handle high-power applications with ease. RoHS compliant and suitable for use with 26-14 AWG conductors, this terminal block is a must-have for any project requiring reliable and high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | WEI-OBS-20220825 - End Of Life Some with replacements. • End of Sales (EoS): 31.08.2022 • End of Delivery (EoD): 31.10.2022 • End of Life/Service (EoL): 30.12.2022 Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||

