| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0595260000 |
| SKU: | WEI0595260000 |
0595260000
| Heilind Number: | WEI0595260000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 0595260000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0595260000 TOP 1.5GS 22/90 5.08 OGNR, a robust and reliable terminal block from our OMNIMATE Signal series. Constructed with durable Nylon housing and featuring a secure Through Hole mount, this connector ensures stable and long-lasting performance in industrial applications. The Screw termination method, along with Copper Zinc contacts plated with Tin, guarantees efficient and low-resistance connections. With a pitch of 5.08mm, 22 poles, and 1 level, it offers ample connectivity options. The vibrant Orange housing color adds visibility while accommodating wire sizes ranging from 0.5 to 2.5mm². Rated for a maximum operating temperature of 100°C and minimum of -50°C, with a UL 94V-2 flammability rating, it prioritizes safety. Suitable for use with 26-14 AWG conductors, it boasts a 24A current rating and 630V voltage rating. RoHS compliant and available in stock, the 0595260000 is a must-have in your connectivity solutions lineup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | WEI-OBS-20220825 - End Of Life Some with replacements. • End of Sales (EoS): 31.08.2022 • End of Delivery (EoD): 31.10.2022 • End of Life/Service (EoL): 30.12.2022 Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||
| 08/31/2022 | PDN-PL3222 - End of life some with replacement. Technological change, ecological action and competitive supply security require temporary product adjustments or even consolidations. Our phase-out strategy supports you with possible equipment adjustments. Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||

