| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0642060000 |
| SKU: | WEI0642060000 |
0642060000
| Heilind Number: | WEI0642060000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 0642060000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0642060000, a high-performance TOP 1.5GS/5.08/90/3 2 PIN R20 C terminal block from the OMNIMATE Signal series. Featuring durable Nylon housing and through-hole mount type, this connector ensures secure and reliable connections. The screw termination method with copper alloy contacts plated with tin guarantees optimal conductivity. With a temperature range of -50°C to 100°C, it is suitable for a variety of environments. Boasting a pitch of 5.08mm and 3 poles, it offers versatility in wiring setups. The orange housing color adds visibility, while its UL 94V-2 flammability rating ensures safety. RoHS compliant and rated for 24A at 630V, it meets international standards for quality and environmental responsibility. Suitable for wire sizes ranging from 0.5 to 2.5mm² and conductors from 26 to 14 AWG, it is ideal for various industrial applications. Trust the 0642060000 for efficient and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | WEI-OBS-20220825 - End Of Life Some with replacements. • End of Sales (EoS): 31.08.2022 • End of Delivery (EoD): 31.10.2022 • End of Life/Service (EoL): 30.12.2022 Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||
| 08/31/2022 | PDN-PL3222 - End of life some with replacement. Technological change, ecological action and competitive supply security require temporary product adjustments or even consolidations. Our phase-out strategy supports you with possible equipment adjustments. Last orders could be placed by 31.08.2022, with final deliveries by 31.10.2021. Final discontinuation is 31.12.2022 | Download | |||

