| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0687900000 |
| SKU: | WEI0687900000 |
0687900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| Weidmuller 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| Weidmuller 8640 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1-1/2˝ NPT | ![]() |
| Weidmuller 08-50-0185 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Bag, Brass Tin (Sn) | ![]() |
| Weidmuller 85503-5001 | Modular Jack, Cat5e, Right Angle, Through Hole, 8/8, Tray | ![]() |
| Weidmuller NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Weidmuller DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Weidmuller F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Weidmuller FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Weidmuller FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Weidmuller LCAX500-12-6 | One-hole, flex lug, 500 kcmil cable, 1/2 stud hole. | ![]() |
| Weidmuller LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Weidmuller S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller FM-7 | Fan Mnt Rivet,Black,40A Durometer | ![]() |


