| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1013470000 |
| SKU: | WEI1013470000 |
1013470000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| Weidmuller 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| Weidmuller 640581-1 | 06P UMNL PLUG HSG | ![]() |
| Weidmuller 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Weidmuller 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Weidmuller 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| Weidmuller 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Weidmuller 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Weidmuller DR14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Weidmuller HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Weidmuller LCAX1/0-14F-X | One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole., 90° angle tongue. | ![]() |
| Weidmuller LCAX2/0-14-X | One-hole, flex lug, 2/0 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Weidmuller PV6-56RX-T | Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation, bulk package. | ![]() |
| Weidmuller 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2018 | PCN-PL3xx-20180529-00-A - The new push buttons become much flatter, which prevents jamming of the screwdriver. | Download | |||


