1025941200

Heilind Number:WEI1025941200
Manufacturer:Weidmuller
Manufacturer Number:1025941200
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1025941200
Insulation Material:Polyethylene
Number of Pairs:2
Cable Length:120 m
Jacket Material:Polyurethane
Wire Size:22 AWG
Outer Diameter:6.7 mm
Jacket Color:Green
Voltage Rating:600 V
Operating Temperature:-40 to 70 °C
Connector End A:M12
Connector End A Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1025941200