| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1059940050 |
| Number of Pairs: | 2 |
| Cable Length: | 5 m |
| Jacket Material: | Radox GKW S |
| Wire Size: | 22 AWG |
| Outer Diameter: | 7.55 mm |
| Jacket Color: | Black |
| Operating Temperature: | -40 to 90 °C |
| Connector End A: | M12 |
| Connector End A Gender: | Male |
| Connector End B: | M12 |
| Connector End B Gender: | Male |
| Performance Category: | Cat5, Cat5e |
| Shielding Type: | Foil |
| SKU: | WEI1059940050 |

