1062330500

Heilind Number:WEI1062330500
Manufacturer:Weidmuller
Manufacturer Number:1062330500
ECAD Model:
3D Model

Description:

SAIL-M12WM12W-PB-5.0D FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1062330500
Wire Size:24 AWG
Cable Length:5 m
Jacket Color:Violet
Outer Diameter:7.8 mm
Voltage Rating:250 V
Connector End A:M12
Connector End B:M12
Jacket Material:Polyurethane
Insulation Material:Thermoplastic Elastomer
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Female
SKU:WEI1062330500