1142800000

Heilind Number:WEI1142800000
Manufacturer:Weidmuller
Manufacturer Number:1142800000
ECAD Model:
3D Model

Description:

IE-C5ES8VG0150A40A40-E FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1142800000
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:15 m
Jacket Material:Polyvinyl Chloride
Wire Size:26 AWG
Outer Diameter:6.1 mm
Jacket Color:Green
Operating Temperature:-40 to 80 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1142800000