| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1160930010 |
| Insulation Material: | Polypropylene |
| Cable Length: | 0.1 m |
| Jacket Material: | Polyurethane |
| Wire Size: | 0.15 mm² |
| Outer Diameter: | 4.8 mm |
| Jacket Color: | Green |
| Voltage Rating: | 30 V |
| Operating Temperature: | -40 to 80 °C |
| Connector End A: | M8 |
| Connector End A Gender: | Male |
| Connector End B: | M8 |
| Connector End B Gender: | Male |
| SKU: | WEI1160930010 |

